Direct

6052 | |
|---|---|
DigiKey Part Number | 36-6052-ND |
Manufacturer | |
Manufacturer Product Number | 6052 |
Description | PC TEST POINT JACK GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green PC Test Point Jack Beryllium Copper Silver Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 6052 Models |
Category | Color Green |
Manufacturer Keystone Electronics | Size / Dimension 0.208" L x 0.156" W (5.28mm x 3.96mm) |
Packaging Bulk | Height 0.203" (5.16mm) |
Part Status Active | Plating Silver |
Type PC Test Point Jack | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Through Hole, Right Angle | Material - Body Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-1104-001 | Cinch Connectivity Solutions Johnson | 256 | J578-ND | 1,06000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02626 € | 513,13 € |
| Unit Price without VAT: | 1,02626 € |
|---|---|
| Unit Price with VAT: | 1,22125 € |


