Direct

6045 | |
|---|---|
DigiKey Part Number | 36-6045-ND |
Manufacturer | |
Manufacturer Product Number | 6045 |
Description | PC TEST POINT JACK YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow PC Test Point Jack Beryllium Copper Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Keystone Electronics | Hole Diameter 0.052" (1.32mm) |
Packaging Bulk | Size / Dimension 0.187" Dia x 0.312" L (4.75mm x 7.92mm) |
Part Status Active | Plating Silver |
Type PC Test Point Jack | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Mounting Type Through Hole | Material - Body Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-2207-201 | Cinch Connectivity Solutions Johnson | 3.997 | J585-ND | 1,09000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65024 € | 325,12 € |
| Unit Price without VAT: | 0,65024 € |
|---|---|
| Unit Price with VAT: | 0,77379 € |


