
603-8 | |
---|---|
DigiKey Part Number | 36-603-8-ND |
Manufacturer | |
Manufacturer Product Number | 603-8 |
Description | TURRET BOARD 8POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Double Turret | |
Number of Positions | 8 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 3.750" L x 0.500" W x 0.093" H (95.30mm x 12.70mm x 2.36mm) | |
Material - Board | XP Phenolic | |
Features | Standard Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.120" (3.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 5,28404 € | 1.321,01 € |
Unit Price without VAT: | 5,28404 € |
---|---|
Unit Price with VAT: | 6,28801 € |