
603-6 | |
|---|---|
DigiKey Part Number | 36-603-6-ND |
Manufacturer | |
Manufacturer Product Number | 603-6 |
Description | TURRET BOARD 6POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 3.000" L x 0.500" W x 0.093" H (76.20mm x 12.70mm x 2.36mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Standard Strip |
Type Turret Board | Contact Finish Tin |
Terminal Type Turret, Single End, Double Turret | Contact Material Brass |
Number of Positions 6 | Mounting Hole Diameter 0.120" (3.05mm) |
Pitch 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,12308 € | 1.280,77 € |
| Unit Price without VAT: | 5,12308 € |
|---|---|
| Unit Price with VAT: | 6,09647 € |

