
6028 | |
|---|---|
DigiKey Part Number | 36-6028-ND |
Manufacturer | |
Manufacturer Product Number | 6028 |
Description | CONN TIP JACK SLDR EYELET YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Yellow |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Solder Eyelet(s) |
Packaging Bulk | Insulation Mating End Insulated, Metal Clad |
Part Status Active | Color Yellow |
Type Tip Jack | Contact Finish Silver |
Gender Female | Contact Material Phosphor Bronze |
Plug/Mating Plug Diameter Standard Tip | Body Material Polyamide (PA), Nylon |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,02988 € | 757,47 € |
| Unit Price without VAT: | 3,02988 € |
|---|---|
| Unit Price with VAT: | 3,60556 € |

