
6027 | |
|---|---|
DigiKey Part Number | 36-6027-ND |
Manufacturer | |
Manufacturer Product Number | 6027 |
Description | CONN TIP JACK SLDR EYELET GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Insulation | Mating End Insulated, Metal Clad | |
Features | - | |
Color | Green | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Phosphor Bronze | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,06804 € | 767,01 € |
| Unit Price without VAT: | 3,06804 € |
|---|---|
| Unit Price with VAT: | 3,65097 € |

