Parametric Equivalent

6013 | |
|---|---|
DigiKey Part Number | 36-6013-ND |
Manufacturer | |
Manufacturer Product Number | 6013 |
Description | CONN TIP JACK TURRET RED |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Red |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Turret |
Packaging Bulk | Insulation Mating End Insulated, Metal Clad |
Part Status Not For New Designs | Color Red |
Type Tip Jack | Contact Finish Gold |
Gender Female | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Tip | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0202-200 | Cinch Connectivity Solutions Johnson | 0 | J10148-ND | 9,19000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,58140 € | 858,14 € |
| Unit Price without VAT: | 8,58140 € |
|---|---|
| Unit Price with VAT: | 10,21187 € |










