
6009 | |
|---|---|
DigiKey Part Number | 36-6009-ND |
Manufacturer | |
Manufacturer Product Number | 6009 |
Description | CONN TIP PLUG SOLDER GREEN |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solder Green |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Keystone Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Green |
Part Status Obsolete | Wire Gauge 0.070" (1.78mm) Dia Wire |
Type Tip Plug | Contact Finish Nickel |
Gender Male | Contact Material Brass |
Plug/Mating Plug Diameter Standard Tip | Body Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) |

