
6006 | |
|---|---|
DigiKey Part Number | 36-6006-ND |
Manufacturer | |
Manufacturer Product Number | 6006 |
Description | CONN TIP PLUG SOLDER WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solder White |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Keystone Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color White |
Part Status Active | Wire Gauge 0.070" (1.78mm) Dia Wire |
Type Tip Plug | Contact Finish Nickel |
Gender Male | Contact Material Brass |
Plug/Mating Plug Diameter Standard Tip | Body Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,14048 € | 1.070,24 € |
| Unit Price without VAT: | 2,14048 € |
|---|---|
| Unit Price with VAT: | 2,54717 € |

