Direct

6005 | |
|---|---|
DigiKey Part Number | 36-6005-ND |
Manufacturer | |
Manufacturer Product Number | 6005 |
Description | CONN TIP PLUG SOLDERLESS BLUE |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solderless Blue |
Datasheet | Datasheet |
Category | Termination Solderless |
Manufacturer Keystone Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Blue |
Part Status Obsolete | Wire Gauge 16 AWG |
Type Tip Plug | Contact Finish Nickel |
Gender Male | Contact Material Brass |
Plug/Mating Plug Diameter Standard Tip | Body Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Operating Temperature 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6002 | Keystone Electronics | 597 | 36-6002-ND | 2,98000 € | Similar |
| 105-0310-001 | Cinch Connectivity Solutions Johnson | 463 | J305-ND | 2,13000 € | Direct |



