Similar

6004 | |
|---|---|
DigiKey Part Number | 36-6004-ND |
Manufacturer | |
Manufacturer Product Number | 6004 |
Description | CONN TIP PLUG SOLDERLESS YELLOW |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solderless Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tip Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Yellow | |
Wire Gauge | 16 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C |


