
587 | |
|---|---|
DigiKey Part Number | 36-587-ND |
Manufacturer | |
Manufacturer Product Number | 587 |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Kinked Pin |
Part Status Active | Shielding Unshielded |
Connector Type Phono (RCA) Jack | Insulation Color White |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Material Steel |
Industry Recognized Mating Diameter | Body Color Silver |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,54428 € | 386,07 € |
| Unit Price without VAT: | 1,54428 € |
|---|---|
| Unit Price with VAT: | 1,83769 € |

