
581 | |
|---|---|
DigiKey Part Number | 36-581-ND |
Manufacturer | |
Manufacturer Product Number | 581 |
Description | CONN RCA JACK MONO 3.2MM PNL MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.134" (3.40mm ID), 0.328" (8.33mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Grounding Tab, Mounting Hardware | |
Insulation Color | White | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.375" (9.52mm) | |
Thread Size | 1/4"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,68248 € | 841,24 € |
| Unit Price without VAT: | 1,68248 € |
|---|---|
| Unit Price with VAT: | 2,00215 € |

