
566 | |
|---|---|
DigiKey Part Number | 36-566-ND |
Manufacturer | |
Manufacturer Product Number | 566 |
Description | CONN RCA PLUG MONO 2COND |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Mating Length/Depth 0.562" (14.27mm) |
Connector Type Phono (RCA) Plug | Contact Material - Plating Nickel |
Gender Male | Body Material Steel |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.175" (4.44mm) |
Internal Switch(s) Does Not Contain Switch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 561 | Keystone Electronics | 1.556 | 36-561-ND | 1,11000 € | Similar |


