
565 | |
|---|---|
DigiKey Part Number | 36-565-ND |
Manufacturer | |
Manufacturer Product Number | 565 |
Description | CONN RCA PLUG MONO 2COND |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Shielding Unshielded |
Connector Type Phono (RCA) Plug | Mating Length/Depth 0.562" (14.27mm) |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Mono | Body Material Steel |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.125" (3.18mm ID), 0.358" (9.09mm OD) | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |




