Battery Contact Clip Multiple (A, AA, CR2) 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Clip Multiple (A, AA, CR2) 1 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Cylindrical Battery Holders

553

DigiKey Part Number
36-553-ND
Manufacturer
Manufacturer Product Number
553
Description
BATTERY CONTACT CLIP A/AA SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Clip Multiple (A, AA, CR2) 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Clip
Style
Contact Clip
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.821
Factory Stock: 352.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,33000 €3,30 €
250,30600 €7,65 €
1000,27370 €27,37 €
5000,24034 €120,17 €
1.0000,22723 €227,23 €
2.5000,21101 €527,52 €
5.0000,19952 €997,60 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €