
548 | |
|---|---|
DigiKey Part Number | 36-548-ND |
Manufacturer | |
Manufacturer Product Number | 548 |
Description | HANDLE ALUMINUM MTG CTR 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 2.000" (50.80mm) |
Manufacturer Keystone Electronics | Length - Center to Center 6.000" (152.40mm) |
Packaging Bulk | Thread/Screw/Hole Size #10-32 |
Part Status Active | Material Aluminum |
Type Instrumentation | Mounting Type Screw Holes, Back |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,76530 € | 1.576,53 € |
| Unit Price without VAT: | 15,76530 € |
|---|---|
| Unit Price with VAT: | 18,76071 € |

