Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

546

DigiKey Part Number
36-546-ND
Manufacturer
Manufacturer Product Number
546
Description
HANDLE ALUMINUM MTG CTR 5"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
546 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
2.000" (50.80mm)
Manufacturer
Keystone Electronics
Length - Center to Center
5.000" (127.00mm)
Packaging
Bulk
Thread/Screw/Hole Size
#10-32
Part Status
Active
Material
Aluminum
Type
Instrumentation
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Factory Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,88000 €18,88 €
1014,39000 €143,90 €
2513,05800 €326,45 €
Manufacturers Standard Package
Unit Price without VAT:18,88000 €
Unit Price with VAT:22,46720 €