Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

543

DigiKey Part Number
36-543-ND
Manufacturer
Manufacturer Product Number
543
Description
HANDLE ALUMINUM MTG CTR 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.750" (44.45mm)
Manufacturer
Keystone Electronics
Length - Center to Center
6.000" (152.40mm)
Packaging
Bulk
Thread/Screw/Hole Size
#10-32
Part Status
Active
Material
Aluminum
Type
Instrumentation
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Factory Stock: 285
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,37000 €20,37 €
1015,53000 €155,30 €
2514,20160 €355,04 €
Manufacturers Standard Package
Unit Price without VAT:20,37000 €
Unit Price with VAT:24,24030 €