
536 | |
---|---|
DigiKey Part Number | 36-536-ND |
Manufacturer | |
Manufacturer Product Number | 536 |
Description | HANDLE BRASS MTG CTR 5" |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Instrumentation | |
Height | 2.000" (50.80mm) | |
Length - Center to Center | 5.000" (127.00mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Brass | |
Mounting Type | Screw Holes, Back |