
535 | |
|---|---|
DigiKey Part Number | 36-535-ND |
Manufacturer | |
Manufacturer Product Number | 535 |
Description | HANDLE BRASS MTG CTR 4.5" |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 2.000" (50.80mm) |
Manufacturer Keystone Electronics | Length - Center to Center 4.500" (114.30mm) |
Packaging Bulk | Thread/Screw/Hole Size #10-32 |
Part Status Obsolete | Material Brass |
Type Instrumentation | Mounting Type Screw Holes, Back |

