Image for 531 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531

DigiKey Part Number
36-531-ND
Manufacturer
Manufacturer Product Number
531
Description
HANDLE BRASS MTG CTR 5"
Customer Reference
Detailed Description
Instrumentation Handle Brass Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Instrumentation
Height
1.750" (44.45mm)
Length - Center to Center
5.000" (127.00mm)
Thread/Screw/Hole Size
#10-32
Material
Brass
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.