Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
Keystone Key-Pad dome switches | Digi-Key Daily

5175TR

DigiKey Part Number
36-5175TR-ND - Tape & Reel (TR)
36-5175CT-ND - Cut Tape (CT)
36-5175DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5175TR
Description
SWITCH TACT SPST-NO 0.012A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5175TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
0.75mm
Mfr
Actuator Orientation
Top Actuated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Outline
9.90mm x 9.90mm
Circuit
SPST-NO
Illumination
Non-Illuminated
Switch Function
Off-Mom
Operating Force
340gf
Contact Rating @ Voltage
0.012A @ 24VDC
Features
Flex Membrane
Actuator Type
Snap Dome
Operating Temperature
-40°C ~ 105°C
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.660
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,48600 €4,86 €
250,43440 €10,86 €
1000,36860 €36,86 €
5000,30638 €153,19 €
1.0000,28358 €283,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,24435 €977,40 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €