


513 | |
|---|---|
DigiKey Part Number | 36-513-ND |
Manufacturer | |
Manufacturer Product Number | 513 |
Description | HANDLE ALUMINUM MTG CTR 5.5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 1.500" (38.10mm) |
Manufacturer Keystone Electronics | Length - Center to Center 5.500" (139.70mm) |
Packaging Bulk | Thread/Screw/Hole Size #8-32 |
Part Status Active | Material Aluminum |
Type Instrumentation | Mounting Type Screw Holes, Back |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,37620 € | 837,62 € |
| Unit Price without VAT: | 8,37620 € |
|---|---|
| Unit Price with VAT: | 9,96768 € |

