
512 | |
|---|---|
DigiKey Part Number | 36-512-ND |
Manufacturer | |
Manufacturer Product Number | 512 |
Description | HANDLE ALUMINUM MTG CTR 5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 5.000" (127.00mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,35300 € | 835,30 € |
| Unit Price without VAT: | 8,35300 € |
|---|---|
| Unit Price with VAT: | 9,94007 € |

