
5113 | |
|---|---|
DigiKey Part Number | 36-5113-2-ND - Tape & Reel (TR) 36-5113-1-ND - Cut Tape (CT) 36-5113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5113 |
Description | 0402 JUMPER ON TAPE AND REEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 5113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24120 € | 6,03 € |
| 100 | 0,20420 € | 20,42 € |
| 500 | 0,16936 € | 84,68 € |
| 1.000 | 0,15658 € | 156,58 € |
| 2.500 | 0,14845 € | 371,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14845 € | 742,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

