
5111 | |
|---|---|
DigiKey Part Number | 36-5111TR-ND - Tape & Reel (TR) 36-5111CT-ND - Cut Tape (CT) 36-5111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5111 |
Description | RES 0 OHM JUMPER 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 5111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29120 € | 7,28 € |
| 100 | 0,24680 € | 24,68 € |
| 500 | 0,20480 € | 102,40 € |
| 1.000 | 0,18943 € | 189,43 € |
| 2.500 | 0,17126 € | 428,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16825 € | 841,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

