
511 | |
|---|---|
DigiKey Part Number | 36-511-ND |
Manufacturer | |
Manufacturer Product Number | 511 |
Description | HANDLE ALUMINUM MTG CTR 4.5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 1.500" (38.10mm) |
Manufacturer Keystone Electronics | Length - Center to Center 4.500" (114.30mm) |
Packaging Bulk | Thread/Screw/Hole Size #8-32 |
Part Status Active | Material Aluminum |
Type Instrumentation | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,00480 € | 800,48 € |
| Unit Price without VAT: | 8,00480 € |
|---|---|
| Unit Price with VAT: | 9,52571 € |

