
5109 | |
|---|---|
DigiKey Part Number | 36-5109TR-ND - Tape & Reel (TR) 36-5109CT-ND - Cut Tape (CT) 36-5109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5109 |
Description | RES 0 OHM JUMPER 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 5109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.067" W (3.05mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30160 € | 7,54 € |
| 100 | 0,25550 € | 25,55 € |
| 500 | 0,21210 € | 106,05 € |
| 1.000 | 0,19617 € | 196,17 € |
| 2.500 | 0,17737 € | 443,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16467 € | 823,35 € |
| 10.000 | 0,15835 € | 1.583,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

