Round Spacer Unthreaded #4 Brass 0.187" (4.75mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5066

DigiKey Part Number
36-5066-ND
Manufacturer
Manufacturer Product Number
5066
Description
ROUND SPACER #4 BRASS 4.75MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Brass 0.187" (4.75mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.187" (4.75mm)
Length - Overall
0.292" (7.42mm)
Features
-
Material
Plating
Nickel
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,92500 €9,25 €
250,87080 €21,77 €
1.0000,54387 €543,87 €
2.5000,49310 €1.232,75 €
5.0000,48495 €2.424,75 €
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €