
5058-3 | |
---|---|
DigiKey Part Number | 36-5058-3-ND |
Manufacturer | Keystone Electronics |
Manufacturer Product Number | 5058-3 |
Description | ROUND SPACER #4 BRASS 1/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.265" (6.73mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |