


5018 | |
|---|---|
DigiKey Part Number | 36-5018TR-ND - Tape & Reel (TR) 36-5018CT-ND - Cut Tape (CT) 36-5018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5018 |
Description | PC TEST POINT COMPACT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Compact Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point, Compact | |
Mounting Type | Surface Mount | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 0.150" L x 0.112" W (3.81mm x 2.84mm) | |
Height | 0.090" (2.29mm) | |
Plating | Silver | |
Material - Insulation | No Insulation | |
Material - Body | Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,28840 € | 7,21 € |
| 100 | 0,24410 € | 24,41 € |
| 500 | 0,20262 € | 101,31 € |
| 1.000 | 0,18741 € | 187,41 € |
| 2.500 | 0,16943 € | 423,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15756 € | 787,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |










