
500-2 | |
|---|---|
DigiKey Part Number | 36-500-2-ND |
Manufacturer | |
Manufacturer Product Number | 500-2 |
Description | BATTERY HOLDER COIN 12MM PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.0mm 1 Cell PC Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1216, 1220, 1225 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.280" (7.10mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.383 | 0,12905 € | 436,58 € |
| Unit Price without VAT: | 0,12905 € |
|---|---|
| Unit Price with VAT: | 0,15357 € |

