



498 | |
|---|---|
DigiKey Part Number | 36-498-ND |
Manufacturer | |
Manufacturer Product Number | 498 |
Description | BATTERY HOLDER 1/3N SMD |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/3N 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 498 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.472" (12.00mm) | |
Operating Temperature | - |


