Hex Standoff Threaded #6-32 Nylon 1.000" (25.40mm) 1" Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Nylon 1.000" (25.40mm) 1" Black
4976
4976
Keystone Extreme Temperature Threaded Standoffs | Digi-Key Daily

4976

DigiKey Part Number
36-4976-ND
Manufacturer
Manufacturer Product Number
4976
Description
HEX STANDOFF #6-32 NYLON 1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 1.000" (25.40mm) 1" Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.250" (31.75mm) 1 1/4"
Features
Extended Temperature Range
Material
Plating
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,60100 €6,01 €
1.0000,36436 €364,36 €
2.5000,33481 €837,02 €
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €