Hex Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2" Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2" Black
4972
4972
Keystone Extreme Temperature Threaded Standoffs | Digi-Key Daily

4972

DigiKey Part Number
36-4972-ND
Manufacturer
Manufacturer Product Number
4972
Description
HEX STANDOFF #6-32 NYLON 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2" Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.750" (19.05mm) 3/4"
Features
Extended Temperature Range
Material
Plating
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,58000 €5,80 €
250,55440 €13,86 €
1.0000,33934 €339,34 €
2.5000,30730 €768,25 €
5.0000,30681 €1.534,05 €
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €