
494 | |
|---|---|
DigiKey Part Number | 36-494-ND |
Manufacturer | |
Manufacturer Product Number | 494 |
Description | HANDLE BRASS/NICKEL MTG CTR 4.5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass, Nickel Finish Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 1.750" (44.45mm) |
Manufacturer Keystone Electronics | Length - Center to Center 4.500" (114.30mm) |
Packaging Bulk | Thread/Screw/Hole Size #10-32 |
Part Status Active | Material Brass, Nickel Finish |
Type Instrumentation | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,69000 € | 14,69 € |
| Unit Price without VAT: | 14,69000 € |
|---|---|
| Unit Price with VAT: | 17,48110 € |

