
491 | |
|---|---|
DigiKey Part Number | 36-491-ND |
Manufacturer | |
Manufacturer Product Number | 491 |
Description | HANDLE BRASS/NICKEL MTG CTR 5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass, Nickel Finish Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 1.500" (38.10mm) |
Manufacturer Keystone Electronics | Length - Center to Center 5.000" (127.00mm) |
Packaging Bulk | Thread/Screw/Hole Size #10-32 |
Part Status Active | Material Brass, Nickel Finish |
Type Instrumentation | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,20390 € | 1.020,39 € |
| Unit Price without VAT: | 10,20390 € |
|---|---|
| Unit Price with VAT: | 12,14264 € |

