48x4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48x4
5065-25
5065-25
Keystone Surface-Mount Threaded Standoffs | Digi-Key Daily

4894

DigiKey Part Number
36-4894TR-ND - Tape & Reel (TR)
36-4894CT-ND - Cut Tape (CT)
36-4894DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4894
Description
ROUND STANDOFF #6-32 STEEL 3/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Steel 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
-
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.281" (7.14mm) 9/32"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.435" (11.05mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,71200 €7,12 €
250,63760 €15,94 €
1000,54170 €54,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3000,45850 €137,55 €
6000,42423 €254,54 €
9000,41717 €375,45 €
3.0000,38737 €1.162,11 €
7.5000,34764 €2.607,30 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €