


MF-USMF075-2 | |
|---|---|
DigiKey Part Number | MF-USMF075-2TR-ND - Tape & Reel (TR) MF-USMF075-2CT-ND - Cut Tape (CT) MF-USMF075-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USMF075-2 |
Description | PTC RESET FUSE 6V 750MA 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-USMF075-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 450 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55800 € | 2,79 € |
| 10 | 0,51500 € | 5,15 € |
| 50 | 0,42740 € | 21,37 € |
| 100 | 0,39440 € | 39,44 € |
| 250 | 0,35452 € | 88,63 € |
| 500 | 0,32698 € | 163,49 € |
| 1.000 | 0,30148 € | 301,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26483 € | 794,49 € |
| 6.000 | 0,24386 € | 1.463,16 € |
| 9.000 | 0,23230 € | 2.090,70 € |
| 15.000 | 0,21843 € | 3.276,45 € |
| 21.000 | 0,21515 € | 4.518,15 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |









