Round Standoff Threaded #6-32 Steel 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #6-32 Steel 0.125" (3.18mm) 1/8"
4892
4892
Keystone Surface-Mount Threaded Standoffs | Digi-Key Daily

4892

DigiKey Part Number
36-4892TR-ND - Tape & Reel (TR)
36-4892CT-ND - Cut Tape (CT)
36-4892DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4892
Description
ROUND STANDOFF #6-32 STEEL 1/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Steel 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.281" (7.14mm) 9/32"
Mfr
Between Board Height
0.125" (3.18mm) 1/8"
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Length - Overall
0.185" (4.70mm)
Part Status
Active
Features
Surface Mount
Type
Material
Threaded/Unthreaded
Threaded
Plating
Tin
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.767
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,53800 €5,38 €
250,48080 €12,02 €
1000,40820 €40,82 €
5000,33930 €169,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31412 €314,12 €
2.0000,29125 €582,50 €
3.0000,27887 €836,61 €
5.0000,26425 €1.321,25 €
7.0000,25518 €1.786,26 €
10.0000,24602 €2.460,20 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €