




4884 | |
|---|---|
DigiKey Part Number | 36-4884TR-ND - Tape & Reel (TR) 36-4884CT-ND - Cut Tape (CT) 36-4884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4884 |
Description | ROUND STANDOFF #4-40 STEEL 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Diameter - Outside 0.219" (5.56mm) |
Mfr | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.435" (11.05mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,60640 € | 15,16 € |
| 100 | 0,51470 € | 51,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,45363 € | 136,09 € |
| 600 | 0,41967 € | 251,80 € |
| 900 | 0,40127 € | 361,14 € |
| 1.500 | 0,37954 € | 569,31 € |
| 2.100 | 0,37140 € | 779,94 € |
| 3.000 | 0,35244 € | 1.057,32 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |




