




4876 | |
|---|---|
DigiKey Part Number | 36-4876-ND |
Manufacturer | |
Manufacturer Product Number | 4876 |
Description | HEX STANDOFF #6-32 NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Features Extended Temperature Range |
Threaded/Unthreaded Threaded | Material |
Gender Female, Female | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,91000 € | 9,10 € |
| 25 | 0,87000 € | 21,75 € |
| 1.000 | 0,53492 € | 534,92 € |
| 2.500 | 0,48497 € | 1.212,42 € |
| 5.000 | 0,46914 € | 2.345,70 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

