Hex Standoff Threaded #8-32 Nylon 0.625" (15.88mm) 5/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Nylon 0.625" (15.88mm) 5/8" Natural
4831
4831

4831

DigiKey Part Number
36-4831-ND
Manufacturer
Manufacturer Product Number
4831
Description
HEX STANDOFF #8-32 NYLON 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 0.625" (15.88mm) 5/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Factory Stock: 1.700
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,57700 €5,77 €
250,51640 €12,91 €
1000,43810 €43,81 €
5000,36434 €182,17 €
1.0000,33733 €337,33 €
2.5000,30541 €763,53 €
5.0000,28386 €1.419,30 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €