



4829 | |
---|---|
DigiKey Part Number | 36-4829-ND |
Manufacturer | |
Manufacturer Product Number | 4829 |
Description | HEX STANDOFF #8-32 NYLON 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,42900 € | 4,29 € |
25 | 0,38400 € | 9,60 € |
100 | 0,32580 € | 32,58 € |
500 | 0,27090 € | 135,45 € |
1.000 | 0,25078 € | 250,78 € |
2.500 | 0,23161 € | 579,02 € |
5.000 | 0,21445 € | 1.072,25 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |