



4825 | |
|---|---|
DigiKey Part Number | 36-4825-ND |
Manufacturer | |
Manufacturer Product Number | 4825 |
Description | HEX STANDOFF #6-32 NYLON 1 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.625" (41.28mm) 1 5/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.625" (41.28mm) 1 5/8" | |
Length - Overall | 1.875" (47.63mm) 1 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,57760 € | 14,44 € |
| 100 | 0,49040 € | 49,04 € |
| 500 | 0,40800 € | 204,00 € |
| 1.000 | 0,37782 € | 377,82 € |
| 2.500 | 0,34219 € | 855,48 € |
| 5.000 | 0,31813 € | 1.590,65 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

