
482 | |
|---|---|
DigiKey Part Number | 36-482-ND |
Manufacturer | |
Manufacturer Product Number | 482 |
Description | HANDLE BRASS/NICKEL MTG CTR 5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass, Nickel Finish Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 5.000" (127.00mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Brass, Nickel Finish | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,06560 € | 906,56 € |
| Unit Price without VAT: | 9,06560 € |
|---|---|
| Unit Price with VAT: | 10,78806 € |

