Hex Standoff Threaded #4-40 Nylon 1.625" (41.28mm) 1 5/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Nylon 1.625" (41.28mm) 1 5/8" Natural
4811
4811

4811

DigiKey Part Number
36-4811-ND
Manufacturer
Manufacturer Product Number
4811
Description
HEX STANDOFF #4-40 NYLON 1 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 1.625" (41.28mm) 1 5/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.625" (41.28mm) 1 5/8"
Length - Overall
1.813" (46.05mm) 1 13/16"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Factory Stock: 5.300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,64500 €6,45 €
250,57760 €14,44 €
1000,49040 €49,04 €
5000,40800 €204,00 €
1.0000,37782 €377,82 €
2.5000,34219 €855,48 €
5.0000,31813 €1.590,65 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €