



4807 | |
|---|---|
DigiKey Part Number | 36-4807-ND |
Manufacturer | |
Manufacturer Product Number | 4807 |
Description | HEX STANDOFF #4-40 NYLON 1 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.125" (28.58mm) 1 1/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.313" (33.35mm) 1 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,54760 € | 13,69 € |
| 100 | 0,46470 € | 46,47 € |
| 500 | 0,38648 € | 193,24 € |
| 1.000 | 0,35786 € | 357,86 € |
| 2.500 | 0,32406 € | 810,15 € |
| 5.000 | 0,30123 € | 1.506,15 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

