
473 | |
---|---|
DigiKey Part Number | 36-473-ND |
Manufacturer | Keystone Electronics |
Manufacturer Product Number | 473 |
Description | RND STANDOFF #10-32 PHENOLIC 2" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Phenolic 2.000" (50.80mm) 2" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |